837-041-558-603

Heilind Number:EDA837-041-558-603
Manufacturer:EDAC
Manufacturer Number:837-041-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-558-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration with a pitch of .156 inches, this single-row connector boasts 41 positions for optimal connectivity. Crafted with precision, it features copper alloy contacts for reliable performance. The durable UL 94V-0 Diallyl Phthalate housing ensures stability even in harsh environments. With a current rating of 3A, it guarantees efficient power transmission. Its right-angle mount orientation and row spacing of .2 inches make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial settings. Elevate your PCB assembly with this essential component.