837-041-558-608

Heilind Number:EDA837-041-558-608
Manufacturer:EDAC
Manufacturer Number:837-041-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-558-608

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a single row configuration and 41 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, with a right-angle mount orientation for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Explore our range of products to discover more essential connectors for your PCB needs.