837-041-559-102

Heilind Number:EDA837-041-559-102
Manufacturer:EDAC
Manufacturer Number:837-041-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-559-102

Detailed Description

Enhance your electronics assembly with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row layout and 41 copper alloy contacts, this connector facilitates seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in extreme conditions. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing streamline the connection process. Trust in this connector for high-speed, high-amp applications, as it delivers a steady 3A current. Upgrade your PCB setup with this essential component, a dependable choice for efficient signal transmission.