837-041-559-108

Heilind Number:EDA837-041-559-108
Manufacturer:EDAC
Manufacturer Number:837-041-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-041-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-041-559-108

Detailed Description

Enhance your electronic connections with our high-temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a durable construction with a green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 41 positions, it ensures seamless connectivity on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential component.