837-042-500-101

Heilind Number:EDA837-042-500-101
Manufacturer:EDAC
Manufacturer Number:837-042-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a single row layout and 42 positions, it offers ample connectivity for your needs. The copper alloy contacts ensure reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for seamless board-to-board connections.