837-042-500-201

Heilind Number:EDA837-042-500-201
Manufacturer:EDAC
Manufacturer Number:837-042-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-500-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is designed for durable performance in various applications. With a current rating of 3 A and dual rows for increased functionality, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees superior conductivity and heat resistance. The .156-inch pitch and .2-inch row spacing, along with 42 positions, offer seamless integration onto your board. Perfect for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your system with this essential component, ideal for demanding environments.