837-042-500-212

Heilind Number:EDA837-042-500-212
Manufacturer:EDAC
Manufacturer Number:837-042-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-500-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features 42 positions spread across two rows, offering ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance. Crafted with copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Whether you're designing industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our high-quality connector to meet your board-to-board connectivity needs efficiently.