837-042-500-608

Heilind Number:EDA837-042-500-608
Manufacturer:EDAC
Manufacturer Number:837-042-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-500-608

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector. Featuring a single row design with 42 positions, this connector ensures seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliable performance even in extreme operating conditions, with an impressive amperage rating of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Suitable for a wide range of applications, this connector is a must-have for any electronics project requiring robust and efficient interconnection solutions.