837-042-500-802

Heilind Number:EDA837-042-500-802
Manufacturer:EDAC
Manufacturer Number:837-042-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-500-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability in high-temperature environments, rated for operating temperatures ranging from -40 to 105 °C. Its dual-row design, featuring 42 positions with a pitch of .156 inches and row spacing of .2 inches, offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission of signals. Designed for straight mount orientation, this connector is ideal for seamless board-to-board PCB connections. Upgrade your electronic assemblies with this high-performance component.