837-042-520-101

Heilind Number:EDA837-042-520-101
Manufacturer:EDAC
Manufacturer Number:837-042-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-101

Detailed Description

Upgrade your high-temperature connectivity with this robust Card Edge Connector. Designed for seamless integration in electronic devices, it boasts a vibrant Green color that stands out on any PCB. With a current rating of 3 A, it ensures reliable power transmission in demanding applications. The housing is made of UL 94V-0 Diallyl Phthalate, providing superior fire resistance for added safety. Featuring a single row design and Copper Alloy contact material, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 42 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Trust this connector for optimal functionality in your electronic projects.