837-042-520-102

Heilind Number:EDA837-042-520-102
Manufacturer:EDAC
Manufacturer Number:837-042-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it ideal for high-power applications. Its housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 42 positions, it offers ample connectivity options for your board-to-board requirements. The contact material, Copper Alloy, guarantees reliable signal transmission while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this essential component, a standout in our extensive range of PCB connectors.