837-042-520-103

Heilind Number:EDA837-042-520-103
Manufacturer:EDAC
Manufacturer Number:837-042-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-103

Detailed Description

Upgrade your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a vibrant green color and a single row of 42 positions, ensuring optimal performance. Crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The copper alloy contact material and 3A amperage rating further enhance its efficiency. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board PCB connections, meeting all your connectivity needs with ease.