837-042-520-202

Heilind Number:EDA837-042-520-202
Manufacturer:EDAC
Manufacturer Number:837-042-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a current rating of 3A and copper alloy contacts, it offers secure and efficient power transmission. Its double-row configuration with 42 positions allows for versatile connectivity options, while the .156 inch pitch and .2 inch row spacing ensure accurate alignment. Perfect for board-to-board connections, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it a dependable choice for demanding environments. Elevate your connectivity solutions with this high-performance Card Edge Connector.