837-042-520-203

Heilind Number:EDA837-042-520-203
Manufacturer:EDAC
Manufacturer Number:837-042-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-203

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for reliable and secure board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity and longevity. With a pitch of .156 inches and 42 positions spread across 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. The sleek green housing not only adds a pop of color but also indicates its high-temperature resistance. Whether you're working on industrial machinery or electronic devices, this connector guarantees a stable and efficient connection, even in harsh conditions. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB assembly with this essential component, delivering both performance and durability.