837-042-520-207

Heilind Number:EDA837-042-520-207
Manufacturer:EDAC
Manufacturer Number:837-042-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration in your PCB setups. The two-row design with 42 positions caters to versatile connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Choose this connector for efficient and secure board-to-board connections.