837-042-520-603

Heilind Number:EDA837-042-520-603
Manufacturer:EDAC
Manufacturer Number:837-042-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-603

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity while withstanding high temperatures. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your board. The 42 copper alloy contacts guarantee efficient power transmission, rated for up to 3 amps. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where durability is key. Trust in this connector for secure and stable board-to-board connections, meeting your high standards for quality and reliability.