837-042-520-604

Heilind Number:EDA837-042-520-604
Manufacturer:EDAC
Manufacturer Number:837-042-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-604

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance in demanding environments, it boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a single row layout and 42 positions, it offers seamless connectivity for your circuit boards. Crafted with Copper Alloy contacts and a .156-inch pitch, it ensures reliable data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections.