837-042-520-607

Heilind Number:EDA837-042-520-607
Manufacturer:EDAC
Manufacturer Number:837-042-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-607

Detailed Description

Enhance your high-temperature electronic connections with this green Card Edge Connector. Designed for optimal performance, it features a single row layout with 42 positions, ensuring seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with Copper Alloy contacts and a .156-inch pitch, it offers reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of PCB applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.