837-042-520-612

Heilind Number:EDA837-042-520-612
Manufacturer:EDAC
Manufacturer Number:837-042-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row layout and a total of 42 positions, it offers seamless integration for your electronic setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector's robust construction and straight mount orientation for a secure and long-lasting connection. Elevate your PCB assembly with this essential component.