837-042-520-804

Heilind Number:EDA837-042-520-804
Manufacturer:EDAC
Manufacturer Number:837-042-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing material ensures reliability, while the Copper Alloy contacts guarantee efficient conductivity. With two rows of 42 positions and a .156-inch pitch, this connector offers ample connectivity options for your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to integrate seamlessly into your designs. Upgrade your board-to-board connections with this essential component.