837-042-520-807

Heilind Number:EDA837-042-520-807
Manufacturer:EDAC
Manufacturer Number:837-042-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually distinct but also delivers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it ensures exceptional durability. With two rows and 42 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for straight mount orientation, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and performance for your connectivity needs.