837-042-520-808

Heilind Number:EDA837-042-520-808
Manufacturer:EDAC
Manufacturer Number:837-042-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-520-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable conductivity for up to 42 positions across two rows, with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in a temperature range of -40 to 105°C, it guarantees consistent functionality under extreme conditions. Its straight mount orientation simplifies installation, making it a perfect choice for a wide range of applications across industries. Upgrade your connectivity solutions with this high-quality connector, a must-have in any PCB assembly toolkit.