837-042-521-103

Heilind Number:EDA837-042-521-103
Manufacturer:EDAC
Manufacturer Number:837-042-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-103

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. Featuring a single row configuration with 42 copper alloy contacts, it ensures reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers seamless installation, while its broad operating temperature range from -40 to 105°C ensures functionality in diverse environments. Perfect for various applications, this connector is a must-have for any PCB assembly project.