837-042-521-201

Heilind Number:EDA837-042-521-201
Manufacturer:EDAC
Manufacturer Number:837-042-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3A, it ensures reliable power transmission. Its double-row configuration with 42 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for versatility, this connector is suitable for straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial applications. Elevate your PCB interconnectivity with this high-performance component.