837-042-521-207

Heilind Number:EDA837-042-521-207
Manufacturer:EDAC
Manufacturer Number:837-042-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-207

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for reliable performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 42 positions, this connector facilitates efficient board-to-board PCB connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation adds versatility to your assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your connectivity standards with this essential component.