837-042-521-208

Heilind Number:EDA837-042-521-208
Manufacturer:EDAC
Manufacturer Number:837-042-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-208

Detailed Description

Enhance your high-temperature electronic connections with our innovative High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at a maximum amperage of 3A. With two rows and 42 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing make for easy assembly, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring robust board-to-board connectivity. Upgrade your setup with this essential component, part of our comprehensive range of PCB connectors.