837-042-521-604

Heilind Number:EDA837-042-521-604
Manufacturer:EDAC
Manufacturer Number:837-042-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top-notch performance in demanding environments, this connector features a single row of 42 positions, ensuring seamless communication across your circuit. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in extreme conditions. The contact material, Copper Alloy, provides optimal conductivity for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable connections on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB setup with this high-quality connector, essential for seamless board-to-board connections.