837-042-521-608

Heilind Number:EDA837-042-521-608
Manufacturer:EDAC
Manufacturer Number:837-042-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With a single row of 42 positions and a pitch of .156 inches, it offers seamless integration for your circuitry. The contact material, crafted from durable Copper Alloy, ensures robust conductivity. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Elevate your electronic projects with this essential component.