837-042-521-804

Heilind Number:EDA837-042-521-804
Manufacturer:EDAC
Manufacturer Number:837-042-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-804

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for robust and reliable board-to-board connections. Designed for high-temperature applications with an operating range of -40 to 105 °C, this connector ensures optimal performance even in demanding environments. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate and featuring two rows with a total of 42 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial machinery or telecommunications equipment, this connector, with its straight mount orientation, is a versatile choice for various applications. Trust in its durability and high performance to streamline your PCB connectivity needs.