837-042-521-807

Heilind Number:EDA837-042-521-807
Manufacturer:EDAC
Manufacturer Number:837-042-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in extreme environments. With a durable UL 94V-0 Diallyl Phthalate housing, this green connector offers robust performance, even in high-temperature settings. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient signal transmission. With 42 positions available, it allows for versatile connectivity options. Its straight mount orientation and compatibility with board-to-board connections make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for demanding industrial environments. Elevate your PCB assembly with this high-quality component.