837-042-521-812

Heilind Number:EDA837-042-521-812
Manufacturer:EDAC
Manufacturer Number:837-042-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-521-812

Detailed Description

Enhance circuit connectivity with this High Temp Card Edge Connector, a vital component for efficient electronic systems. Engineered for durability and performance, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures safety and reliability in high-temperature environments. With two rows of copper alloy contacts, each housing 42 positions, this connector facilitates seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation. Operating flawlessly in extreme conditions ranging from -40 to 105°C, it's ideal for demanding applications in various industries. Trust in this straight-mount connector for secure and stable board-to-board connections, essential for maintaining optimal circuit functionality. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.