837-042-523-101

Heilind Number:EDA837-042-523-101
Manufacturer:EDAC
Manufacturer Number:837-042-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a vibrant Green color and is capable of handling up to 3 A of power. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures optimal performance in various environments. With a single row layout and 42 positions, it offers seamless integration for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand applications in industries like telecommunications, aerospace, and automotive. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolkit.