837-042-523-102

Heilind Number:EDA837-042-523-102
Manufacturer:EDAC
Manufacturer Number:837-042-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. With a housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector boasts durability and reliability. Featuring a single row with 42 positions and a pitch of .156 inches, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for high-temp applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for superior performance in your PCB setup.