837-042-523-103

Heilind Number:EDA837-042-523-103
Manufacturer:EDAC
Manufacturer Number:837-042-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-103

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for secure board-to-board PCB connections. Designed for efficiency, this connector boasts a single row with 42 positions, ensuring seamless integration in your electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees stable performance even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation facilitates easy installation, while its 3A amperage rating caters to power-intensive tasks. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for demanding industrial settings. Elevate your connectivity standards with this essential component.