837-042-523-107

Heilind Number:EDA837-042-523-107
Manufacturer:EDAC
Manufacturer Number:837-042-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a 3A amperage capacity and sturdy copper alloy contacts, it ensures reliable power transmission. Its single-row configuration, with a pitch of .156 inches and 42 positions, offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.