837-042-523-203

Heilind Number:EDA837-042-523-203
Manufacturer:EDAC
Manufacturer Number:837-042-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for peak performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for precision, it guarantees a secure fit in straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and dependable electronic systems. Elevate your connectivity solutions with this essential component.