837-042-523-204

Heilind Number:EDA837-042-523-204
Manufacturer:EDAC
Manufacturer Number:837-042-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a robust amperage rating of 3A, it ensures reliable power transmission in demanding environments. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide seamless signal transfer across 42 positions. Perfect for board-to-board connections, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.