837-042-523-208

Heilind Number:EDA837-042-523-208
Manufacturer:EDAC
Manufacturer Number:837-042-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-208

Detailed Description

Upgrade your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a double-row configuration, it offers a high number of 42 contact positions, each meticulously engineered with copper alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for critical applications where stability is paramount. Choose this Straight mount orientation connector for streamlined installation and trust in its robust construction for long-lasting performance. Elevate your connectivity solutions with this essential component.