837-042-523-212

Heilind Number:EDA837-042-523-212
Manufacturer:EDAC
Manufacturer Number:837-042-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a current rating of 3A, it ensures reliable power transmission while its Copper Alloy contacts guarantee secure and efficient conductivity. Boasting a dual-row configuration with 42 positions at a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp applications. Explore our full range of PCB connectors for more innovative solutions.