837-042-523-604

Heilind Number:EDA837-042-523-604
Manufacturer:EDAC
Manufacturer Number:837-042-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-604

Detailed Description

Experience reliable high-temperature connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row of 42 copper alloy contacts, it offers efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board connections. Trust in this connector for seamless and secure electronic integration.