837-042-523-608

Heilind Number:EDA837-042-523-608
Manufacturer:EDAC
Manufacturer Number:837-042-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures reliable power transmission. The single-row design, with a pitch of .156 in and row spacing of .2 in, offers seamless integration into your circuit setup. Made of Copper Alloy, the contacts provide efficient signal transfer across all 42 positions. Whether for industrial or commercial applications, this connector, with a straight mount orientation, guarantees secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance PCB setups. Trust in our top-of-the-line connector to meet all your connectivity needs with ease.