837-042-523-612

Heilind Number:EDA837-042-523-612
Manufacturer:EDAC
Manufacturer Number:837-042-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-612

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 42 positions, each crafted from durable copper alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in extreme conditions, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this top-of-the-line component.