837-042-523-802

Heilind Number:EDA837-042-523-802
Manufacturer:EDAC
Manufacturer Number:837-042-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, this green-colored connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 42 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105°C. Trust in this connector for seamless board-to-board PCB connections in demanding applications.