837-042-523-803

Heilind Number:EDA837-042-523-803
Manufacturer:EDAC
Manufacturer Number:837-042-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in harsh operating environments. With two rows of contact points made from Copper Alloy, it guarantees reliable conductivity for your electronic devices. Featuring a pitch of .156 inches and accommodating 42 positions, it offers seamless integration on your PCB. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this essential component for efficient and secure board-to-board connections.