837-042-523-807

Heilind Number:EDA837-042-523-807
Manufacturer:EDAC
Manufacturer Number:837-042-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-807

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for reliability in demanding environments. Its vibrant green housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows and 42 contact positions, it offers ample connectivity options. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup with this essential component from our Board To Board PCB Connectors collection.