837-042-523-808

Heilind Number:EDA837-042-523-808
Manufacturer:EDAC
Manufacturer Number:837-042-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-523-808

Detailed Description

Experience uncompromising durability and performance with our High Temp Card Edge Connector. Designed for high-temperature applications, this connector ensures reliable connectivity in even the most demanding environments. With a 3A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and efficiency. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your PCB connections. The straight mount orientation and 42 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this green-colored connector for robust and dependable board-to-board connections in your electronic projects.