837-042-524-101

Heilind Number:EDA837-042-524-101
Manufacturer:EDAC
Manufacturer Number:837-042-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-101

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 42 positions, it offers seamless connectivity for your PCB projects. The contact material, crafted from Copper Alloy, guarantees efficient transmission of power, with an amperage rating of 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is a breeze. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this connector delivers uncompromising reliability. Ideal for various applications, from industrial machinery to telecommunications, it is a must-have component in your inventory of connectors. Elevate your connectivity solutions with this essential product.