837-042-524-103

Heilind Number:EDA837-042-524-103
Manufacturer:EDAC
Manufacturer Number:837-042-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector not only adds a pop of color but also stands out for its exceptional functionality. With a robust amperage of 3 A, it ensures reliable power transmission, while its UL 94V-0 Diallyl Phthalate housing material guarantees fire safety compliance. Featuring a single row configuration with 42 positions, it offers ample connectivity options for your applications. The contact material, crafted from durable Copper Alloy, guarantees long-term durability, even in high-stress situations. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is effortless. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in varying conditions. Elevate your connectivity solutions with this essential component, a standout in our comprehensive range of PCB connectors.