837-042-524-107

Heilind Number:EDA837-042-524-107
Manufacturer:EDAC
Manufacturer Number:837-042-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh conditions. With a single row layout and 42 positions, it offers seamless integration on your PCB. The contact material, crafted from durable Copper Alloy, ensures efficient conductivity. At a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Its straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and performance to elevate your connectivity solutions.