837-042-524-108

Heilind Number:EDA837-042-524-108
Manufacturer:EDAC
Manufacturer Number:837-042-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-042-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-042-524-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature environments. With a single row layout and 42 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical applications. Whether in data centers, telecommunications, or industrial settings, trust in the durability and efficiency of this essential component.